Add To Favorites
Product Overview
Digi-Key Part Number RMCF1206JTR510CT-ND
Quantity Available 8,965
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF1206JTR510

Description RES SMD 0.51 OHM 5% 1/4W 1206
Expanded Description 0.51 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.51
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RMCF1206JTR510CT

21:55:29 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.28500 2.85
25 0.21040 5.26
50 0.15520 7.76
100 0.11390 11.39
250 0.09404 23.51
500 0.07756 38.78
1,000 0.05610 56.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF1206JTR510TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.04275
  • Digi-Reel® ? : RMCF1206JTR510DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,965 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback