Add To Favorites
Product Overview
Digi-Key Part Number RMCF0805FT22M0CT-ND
Quantity Available 2,873
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF0805FT22M0

Description RES SMD 22M OHM 1% 1/8W 0805
Expanded Description 22M Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22M
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RMCF0805FT22M0CT

02:48:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.22400 2.24
25 0.16280 4.07
50 0.11800 5.90
100 0.08750 8.75
250 0.06716 16.79
500 0.05292 26.46
1,000 0.03663 36.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF0805FT22M0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.02775
  • Digi-Reel® ? : RMCF0805FT22M0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback