Add To Favorites
Product Overview
Digi-Key Part Number RMCF0402FT2K43CT-ND
Quantity Available 18,700
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF0402FT2K43

Description RES SMD 2.43K OHM 1% 1/16W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.43k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RMCF0402FT2K43CT

03:46:27 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02000 0.20
50 0.01100 0.55
100 0.00810 0.81
250 0.00620 1.55
500 0.00496 2.48
1,000 0.00364 3.64
2,500 0.00316 7.91
5,000 0.00261 13.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF0402FT2K43TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00206
  • Digi-Reel® ? : RMCF0402FT2K43DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback