Add To Favorites
Product Overview
Digi-Key Part Number RMCF0201FT464RCT-ND
Quantity Available 20,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RMCF0201FT464R

Description RES SMD 464 OHM 1% 1/20W 0201
Expanded Description 464 Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RMCF,RMCP Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Online Catalog RMCF Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RMCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 464
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names RMCF0201FT464RCT

01:49:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05000 0.50
25 0.03600 0.90
50 0.02740 1.37
100 0.02020 2.02
250 0.01540 3.85
500 0.01232 6.16
1,000 0.00906 9.06
5,000 0.00650 32.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMCF0201FT464RTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00564
  • Digi-Reel® ? : RMCF0201FT464RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback