Add To Favorites
Product Overview
Digi-Key Part Number PV150K3225TCT-ND
Quantity Available 2,299
Can ship immediately
Manufacturer

Manufacturer Part Number

PV150K3225T

Description VARISTOR 240V 400A 3225
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets PV Series
Featured Product PV Series SMD Molded Varistors
Online Catalog PV Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series PV
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 216V
Varistor Voltage (Typ) 240V
Varistor Voltage (Max) 264V
Current - Surge 400A
Energy 9.0J
Number of Circuits 1
Maximum AC Volts 150VAC
Maximum DC Volts 200VDC
Capacitance @ Frequency 140pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Additional Resources
Standard Package ? 1
Other Names PV150K3225TCT

01:15:54 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80900 8.09
25 0.76000 19.00
100 0.62020 62.02
250 0.57608 144.02
500 0.49028 245.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PV150K3225TTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.38080
  • Digi-Reel® ? : PV150K3225TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback