Add To Favorites
Product Overview
Digi-Key Part Number HVCB1206FDD6K80CT-ND
Quantity Available 753
Can ship immediately
Manufacturer

Manufacturer Part Number

HVCB1206FDD6K80

Description RES SMD 6.8K OHM 1% 1/3W 1206
Expanded Description 6.8k Ohm ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HVC Series
Resistor Packaging Spec
Product Training Modules Pulse Handling Resistor Solutions
RoHS Information RoHS Compliance
Featured Product HVC Series High Voltage Chip Resistors
PCN Design/Specification HVC Series Specifications Upgrade 01/Mar/2012
Online Catalog HVC Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8k
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVCB1206FDD6K80CT

08:51:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 3.85
10 3.43800 34.38
25 3.23120 80.78
50 2.95620 147.81
100 2.54380 254.38
250 2.20000 550.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB1206FDD6K80TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.81250
  • Digi-Reel® ? : HVCB1206FDD6K80DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback