Add To Favorites
Product Overview
Digi-Key Part Number HVCB0805FDE500MCT-ND
Quantity Available 704
Can ship immediately
Manufacturer

Manufacturer Part Number

HVCB0805FDE500M

Description RES SMD 500M OHM 1% 1/5W 0805
Expanded Description 500M Ohm ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HVC Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500M
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.050" W (2.01mm x 1.27mm)
Height - Seated (Max) 0.025" (0.64mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVCB0805FDE500MCT

17:38:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.34000 6.34
10 5.94000 59.40
25 5.54400 138.60
50 4.88400 244.20
100 4.22400 422.40
250 3.82800 957.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB0805FDE500MTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3.30000
  • Digi-Reel® ? : HVCB0805FDE500MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback