Add To Favorites
Product Overview
Digi-Key Part Number HVCB0603JDL3G00CT-ND
Quantity Available 811
Can ship immediately
Manufacturer

Manufacturer Part Number

HVCB0603JDL3G00

Description RES SMD 3G OHM 5% 0.06W 0603
Expanded Description 3G Ohm ±5% 0.06W Chip Resistor 0603 (1608 Metric) High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HVC Series
Resistor Packaging Spec
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3G
Tolerance ±5%
Power (Watts) 0.06W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.79mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVCB0603JDL3G00CT

09:48:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.15000 5.15
10 4.65300 46.53
25 4.25720 106.43
50 3.96000 198.00
100 3.46500 346.50
250 2.97000 742.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HVCB0603JDL3G00TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.47500
  • Digi-Reel® ? : HVCB0603JDL3G00DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 811 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback