Add To Favorites
Product Overview
Digi-Key Part Number HVA05FA50M0CT-ND
Quantity Available 2,772
Can ship immediately
Manufacturer

Manufacturer Part Number

HVA05FA50M0

Description RES 50M OHM 1/2W 1% AXIAL
Expanded Description 50M Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HVA Series
Featured Product HVA-Series Resistors
Online Catalog HVA Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50M
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -25°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.236" L (2.50mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVA05FA50M0CT

00:27:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.44000 4.40
25 0.34320 8.58
50 0.29040 14.52
100 0.22880 22.88
250 0.19360 48.40
500 0.15840 79.20
1,000 0.12320 123.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : HVA05FA50M0TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.10800
Send Feedback