Add To Favorites
Product Overview
Digi-Key Part Number HVA05FA500MCT-ND
Quantity Available 3,349
Can ship immediately
Manufacturer

Manufacturer Part Number

HVA05FA500M

Description RES 500M OHM 1/2W 1% AXIAL
Expanded Description 500M Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HVA Series
Featured Product HVA-Series Resistors
Online Catalog HVA Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series HVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500M
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -25°C ~ 125°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.236" L (2.50mm x 6.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names HVA05FA500MCT

15:11:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.49100 4.91
25 0.39840 9.96
50 0.34660 17.33
100 0.28590 28.59
250 0.24832 62.08
500 0.20212 101.06
1,000 0.16031 160.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : HVA05FA500MTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14070
Send Feedback