Add To Favorites
Product Overview
Digi-Key Part Number CF18JT43R0CT-ND
Quantity Available 677
Can ship immediately
Manufacturer

Manufacturer Part Number

CF18JT43R0

Description RES 43 OHM 1/8W 5% CF AXIAL
Expanded Description 43 Ohm ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Online Catalog CF Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 43
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S43QCT-ND CFM14JT43R0 Stackpole Electronics Inc. Cut Tape (CT) ? 0
0.10000 1
1263-CF18JB43R0-CHP CF18JB43R0 Stackpole Electronics Inc. Bulk ? 2,000 - Immediate
0.01122 1,000
Additional Resources
Standard Package ? 1
Other Names CF1/843JRCT
CF1/843JRCT-ND
CF18JT43R0CT

08:30:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.04900 0.49
25 0.03600 0.90
50 0.02720 1.36
100 0.02010 2.01
250 0.01536 3.84
500 0.01228 6.14
1,000 0.00904 9.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF18JT43R0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.00589
Send Feedback