Add To Favorites
Product Overview
Digi-Key Part Number CF12JT1K80CT-ND
Quantity Available 56,467
Can ship immediately
Manufacturer

Manufacturer Part Number

CF12JT1K80

Description RES 1.8K OHM 1/2W 5% AXIAL
Expanded Description 1.8k Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CF, CFM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CF Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series CF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.8k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features Flame Retardant Coating, Safety
Temperature Coefficient 0/ -400ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1263-CF12JB1K80-CHP CF12JB1K80 Stackpole Electronics Inc. Bulk ? 2,000 - Immediate
0.01496 1,000
Additional Resources
Standard Package ? 1
Other Names CF1/21.8K5%RCT
CF1/21.8K5%RCT-ND
CF1/21.8KJRCT
CF1/21.8KJRCT-ND
CF12JT1K80CT

09:41:48 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07200 0.72
25 0.05200 1.30
50 0.03960 1.98
100 0.02920 2.92
250 0.02228 5.57
500 0.01782 8.91
1,000 0.01312 13.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CF12JT1K80TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 55,000 - Immediate
  • Unit Price: 0.00855
  • Tape & Box (TB) ? : CF12JA1K80-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.01035
Send Feedback