Add To Favorites
Product Overview
Digi-Key Part Number ASRM2JA22R0CT-ND
Quantity Available 1,631
Can ship immediately
Manufacturer

Manufacturer Part Number

ASRM2JA22R0

Description RES 22 OHM 2W 5% AXIAL
Expanded Description 22 Ohm ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ASR, ASRM Series
Resistor Packaging Spec
RoHS Information RoHS Compliance
Featured Product ASR/ASRM Resistors
Online Catalog ASRM Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series ASRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 0/ -1800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ASRM2JA22R0CT

20:49:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.57800 5.78
25 0.49520 12.38
50 0.44560 22.28
100 0.38780 38.78
250 0.34652 86.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : ASRM2JA22R0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.25500
Send Feedback