Add To Favorites
Product Overview
Digi-Key Part Number 1684-1010-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

110-304

Description SENS GAS HYD SULF ANALG CUR MOD
Expanded Description Hydrogen Sulfide Sensor Current
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

SPEC Sensors, LLC

Series -
Part Status Active
Type Hydrogen Sulfide
Oxygen Range -
Accuracy ±3%
Output Current
Operating Temperature -30°C ~ 55°C
Voltage - Supply -
Current - Supply -
 
You May Also Be Interested In
  • IAQ-CORE C - ams | IAQ-CORE C-ND DigiKey Electronics
  • IAQ-CORE C
  • ams
  • MOD IAQ I2C CONTINUOUS MODE
  • Unit Price 42.90000
  • IAQ-CORE C-ND
Additional Resources
Standard Package ? 100
Other Names 1684-1010

07:12:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.00000 20.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback