Add To Favorites
Product Overview
Digi-Key Part Number 1684-1006-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

110-205

Description 110-205 3SP-ETHANOL-1000 ETHANOL
Expanded Description Alcohol Sensor Current
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

SPEC Sensors, LLC

Series -
Part Status Active
Type Alcohol
Oxygen Range -
Accuracy ±3%
Output Current
Operating Temperature -30°C ~ 55°C
Voltage - Supply -
Current - Supply -
 
You May Also Be Interested In
  • AS-MLV-P2 - ams | AS-MLV-P2CT-ND DigiKey Electronics
  • AS-MLV-P2
  • ams
  • MOD MEMS GAS SENSOR VOC TO39
  • Unit Price 25.17000
  • AS-MLV-P2CT-ND
Additional Resources
Standard Package ? 100
Other Names 1684-1006

15:44:45 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.00000 20.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback