


CL114000 | |
|---|---|
DigiKey Part Number | SOU1932-ND |
Manufacturer | |
Manufacturer Product Number | CL114000 |
Description | CONN BACKNUT 4 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backnut 4 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backnut | |
For Use With/Related Products | Plug with Female or Male Contacts | |
Shell Size - Insert | 4 | |
Material | Thermoplastic | |
Features | Unsealed | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.34000 | $6.34 |
| 10 | $5.38800 | $53.88 |
| 25 | $5.05000 | $126.25 |
| 50 | $4.80880 | $240.44 |
| 100 | $4.57910 | $457.91 |
| 250 | $4.29248 | $1,073.12 |
| 500 | $4.08770 | $2,043.85 |
| 1,000 | $3.89276 | $3,892.76 |
| 2,500 | $3.64937 | $9,123.42 |

