Add To Favorites
Product Overview
Digi-Key Part Number SOU2192-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS9PH4D28

Description SMS PIN HEADER BOARDMOUNT
Expanded Description 9 Positions Header, Shrouded Connector 0.200" (5.08mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMS Series
Online Catalog SMS, QIKMATE Series
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series SMS
Packaging ? Bulk ?
Part Status Active
Contact Type Male Pin
Connector Type Header, Shrouded
Number of Positions 9
Number of Positions Loaded All
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Contact Mating Length -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features Mounting Flange
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Color Black
 
Additional Resources
Standard Package ? 200
Other Names SMS9PH4D28-ND
SOU2192

06:11:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.29000 11.29
10 10.26000 102.60
25 10.00360 250.09
50 9.23400 461.70
100 8.72100 872.10
250 7.95152 1,987.88
500 7.43850 3,719.25
1,000 6.82290 6,822.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback