Add To Favorites
Product Overview
Digi-Key Part Number SOU2190-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS6R-3S6

Description BOARDMOUNT QIKMATE SOCKE
Expanded Description 6 Position Rectangular Housing Connector Receptacle Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMS Series
Online Catalog SMS Series
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch -
Number of Rows -
Row Spacing -
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Locking Ramp
Color Black
Features Mounting Flange
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 25
Other Names SMS6R-3S6-ND
SOU2190

10:45:30 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 6.74
10 6.46300 64.63
100 5.33900 533.90
500 4.49600 2,248.00
1,000 3.93400 3,934.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback