Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number SOU2204-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS4RE4TR29

Description SMS STRGHT BRDMNT MLE CONS
Expanded Description 4 Positions Header Connector 0.200" (5.08mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMS Series
SMSxRE4 Drawing
Featured Product TRIM TRIO™ Connectors
Online Catalog SMS, QIKMATE Series
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.200" (5.08mm)
Style Board to Cable/Wire
Shrouding Unshrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.280" (7.11mm)
Contact Length - Post 0.173" (4.40mm)
Overall Contact Length 0.972" (24.70mm)
Insulation Height 0.520" (13.20mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyester, Glass Filled
Features Mounting Flange
Operating Temperature -55°C ~ 125°C
Ingress Protection IP40
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 5A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Additional Resources
Standard Package ? 100
Other Names SMS4RE-4TR29
SMS4RE4TR29-ND
SOU2204

03:29:53 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.54000 5.54
10 5.31500 53.15
100 4.42900 442.90
500 3.76466 1,882.33
1,000 3.21103 3,211.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback