Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number SOU2169-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS3P-3

Description QIKMATE SOCKET PLUG
Expanded Description 3 Position Rectangular Housing Connector Plug White 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMS Series
Trim Trio Connectors
Online Catalog Trim Trio® SMS - Qikmate
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 3
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color White
Features -
Note Contacts Not Provided
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names SMS3P-3-ND
SOU2169

20:09:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 3.17
10 3.04000 30.40
25 2.78640 69.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback