Add To Favorites
Product Overview
Digi-Key Part Number SOU2202-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS3GE5

Description QKMATE RA BRD MNT 3 POS PCB
Expanded Description 3 Position Receptacle Connector 0.200" (5.08mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMS Series
Featured Product TRIM TRIO™ Connectors
Online Catalog SMS, QIKMATE Series
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.200" (5.08mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 16µin (0.40µm)
Insulation Color Black
Insulation Height -
Contact Length - Post 0.177" (4.50mm)
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post -
Mated Stacking Heights -
Ingress Protection IP40
Features Mounting Flange
Current Rating 7.5A
Voltage Rating -
Applications -
Insulation Material Thermoplastic, Glass Filled
Contact Shape Circular
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Additional Resources
Standard Package ? 100
Other Names SMS3GE5-ND
SOU2202

12:20:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.42000 7.42
10 7.10700 71.07
100 5.87100 587.10
500 4.94400 2,472.00
1,000 4.32600 4,326.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback