Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number SOU2182-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS24R3TR29

Description SMS HIGH TEMP RECEPTACLE
Expanded Description 24 Position Rectangular Housing Connector Receptacle Gray 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets SMS Series
Featured Product TRIM TRIO™ Connectors
Online Catalog Trim Trio® SMS - Qikmate
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series SMS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Receptacle
Contact Type Male or Female
Number of Positions 24
Pitch 0.200" (5.08mm)
Number of Rows 6
Row Spacing 0.200" (5.08mm)
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Latch Holder
Color Gray
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 25
Other Names SMS24R-3TR29
SMS24R3TR29-ND
SOU2182

08:34:27 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 7.15
10 6.85400 68.54
100 5.66200 566.20
500 4.76800 2,384.00
1,000 4.17200 4,172.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback