Add To Favorites
Product Overview
Digi-Key Part Number SOU2165-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

SMS24R3S6

Description SMS HIGH TEMP RECEPTACLE
Expanded Description 24 Position Rectangular Housing Connector Receptacle Gray 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SMS Series
Trim Trio Connectors
Online Catalog Trim Trio® SMS - Qikmate
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series SMS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Male or Female
Number of Positions 24
Pitch 0.200" (5.08mm)
Number of Rows 6
Row Spacing 0.200" (5.08mm)
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Latch Holder
Color Gray
Features -
Note Contacts Not Provided
 
Additional Resources
Standard Package ? 25
Other Names SMS24R-3S6
SMS24R3S6-ND
SOU2165

04:49:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.55000 16.55
10 15.36600 153.66
25 13.79000 344.75
50 13.39600 669.80
100 11.82000 1,182.00
250 11.03200 2,758.00
500 10.79560 5,397.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback