Add To Favorites
Product Overview
Digi-Key Part Number SOU2158CT-ND
Quantity Available 5,850
Can ship immediately
Manufacturer

Manufacturer Part Number

SM20M1S18

Description CONTACT PIN 20-22AWG CRIMP GOLD
Expanded Description Pin Contact Gold Crimp 20-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness 29.5µin (0.75µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names SOU2158CT

01:03:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62800 6.28
25 0.59120 14.78
50 0.56680 28.34
100 0.54210 54.21
250 0.49280 123.20
500 0.44352 221.76
1,000 0.40040 400.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU2158TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.36400
Send Feedback