Add To Favorites
Product Overview
Digi-Key Part Number SOU2150CT-ND
Quantity Available 5,254
Can ship immediately
Manufacturer

Manufacturer Part Number

SM16M11S6

Description CONTACT PIN 16-18AWG CRIMP GOLD
Expanded Description Pin Contact Gold Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness 29.5µin (0.75µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SOU2150CT

09:24:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.05600 10.56
25 0.99160 24.79
50 0.94860 47.43
100 0.90550 90.55
250 0.81928 204.82
500 0.75460 377.30
1,000 0.70070 700.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU2150TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.63700
  • Digi-Reel® ? : SOU2150DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback