Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number SOU1886CT-ND
Quantity Available 2,125
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16M1S31

Description CONTACT SOCKET 16-18AWG CRIMP
Expanded Description Socket Contact Gold Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness Flash
 
For Use With
Additional Resources
Standard Package ? 1
Other Names SOU1886CT

04:34:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.55400 5.54
25 0.49880 12.47
50 0.44360 22.18
100 0.42500 42.50
250 0.38808 97.02
500 0.36960 184.80
1,000 0.30492 304.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU1886TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.27300
Send Feedback