Add To Favorites
Product Overview
Digi-Key Part Number SOU2139CT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16M1S18

Description CONTACT SOCKET 16-18AWG CRIMP
Expanded Description Socket Contact Gold Crimp 16-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series Trim Trio® SM/SC-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness 29.5µin (0.75µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names SOU2139CT

11:28:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.71800 7.18
25 0.67600 16.90
50 0.64760 32.38
100 0.61950 61.95
250 0.56320 140.80
500 0.50688 253.44
1,000 0.45760 457.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOU2139TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.41600
  • Digi-Reel® ? : SOU2139DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback