Add To Favorites
Product Overview
Digi-Key Part Number 433-1137-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ST-1411

Description AUDIO MAGNETIC XDCR 2-4V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 3.2kHz Magnetic 2 ~ 4V 87dB @ 3V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Online Catalog ST Series
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 4V
Frequency 3.2kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 87dB @ 3V, 10cm
Current - Supply 80mA
Port Location Side
Operating Temperature -30°C ~ 80°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.433" L x 0.551" W (11.00mm x 14.00mm)
Height - Seated (Max) 0.130" (3.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 433-1137-1

06:53:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
10 2.35400 23.54
25 2.11880 52.97
50 1.88320 94.16
100 1.82440 182.44
250 1.76552 441.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 433-1137-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.55151
  • Digi-Reel® ? : 433-1137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback