Add To Favorites
Product Overview
Digi-Key Part Number 433-1008-1-ND
Quantity Available 1,474
Can ship immediately
Manufacturer

Manufacturer Part Number

ST-04BL

Description AUDIO MAGNETIC XDCR 4-6V SMD
Expanded Description Zero-Peak Signal Buzzer Single Tone 2.73kHz Magnetic 4 ~ 6V 87dB @ 5V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ST-04(BL,H,T,CH)-P Datasheet
Sound File 2300Hz
3D Model ST-04BL.igs
ST-04BL.stp
Online Catalog ST Series
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series ST
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 5V
Voltage Range 4 ~ 6V
Frequency 2.73kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level 87dB @ 5V, 10cm
Current - Supply 70mA
Port Location Side
Operating Temperature -30°C ~ 85°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 433-1008-1
ST04BL

18:17:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 3.03
10 2.42000 24.20
25 2.17800 54.45
50 1.93600 96.80
100 1.87550 187.55
250 1.81500 453.75
500 1.75450 877.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 433-1008-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.54000
  • Digi-Reel® ? : 433-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback