Add To Favorites
Product Overview
Digi-Key Part Number 1655-1687-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

STD5100TR

Description DIODE SCHOTTKY 100V DPAK
Expanded Description Diode Schottky 100V Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ST(B,D,F)5100
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 750mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 120µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1687-1

11:36:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.36500 3.65
25 0.31960 7.99
100 0.27410 27.41
250 0.23752 59.38
500 0.20100 100.50
1,000 0.15531 155.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1687-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.14636
  • Digi-Reel® ? : 1655-1687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback