Add To Favorites
Product Overview
Digi-Key Part Number 1655-1683-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

STD10100TR

Description DIODE SCHOTTKY 100V DPAK
Expanded Description Diode Schottky 100V Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ST(B,D,F)10100
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 750mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 300µA @ 100V
Capacitance @ Vr, F 462pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1683-1

23:46:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.55100 5.51
25 0.48240 12.06
100 0.41330 41.33
250 0.35824 89.56
500 0.30312 151.56
1,000 0.23423 234.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1683-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.20734
  • Digi-Reel® ? : 1655-1683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback