Add To Favorites
Product Overview
Digi-Key Part Number 1655-1653-1-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

SRV05-4ATR

Description TVS DIODE 5VWM 17.5VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SRV05-4A
Featured Product SRV05-4A TVS Array
Online Catalog SRV05-4A Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 17.5V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency 3.2pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1653-1

02:41:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.33400 3.34
25 0.28160 7.04
100 0.22930 22.93
250 0.18996 47.49
500 0.15722 78.61
1,000 0.11792 117.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1653-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.10494
  • Digi-Reel® ? : 1655-1653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 322 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback