Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1655-1697-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMP3022-01ETGTR

Description TVS DIODE 5.3VWM 12VC SOD882
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMP3022-01ETG
Online Catalog SMP Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.3V (Max)
Voltage - Breakdown (Min) 6.8V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 20W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1697-1

16:25:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.28800 2.88
25 0.20760 5.19
100 0.16150 16.15
250 0.10152 25.38
500 0.08652 43.26
1,000 0.05883 58.83
2,500 0.05306 132.65
5,000 0.04614 230.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1697-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03808
  • Digi-Reel® ? : 1655-1697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback