Add To Favorites
Product Overview
Digi-Key Part Number 1655-1652-1-ND
Quantity Available 2,460
Can ship immediately
Manufacturer

Manufacturer Part Number

SMDB05LCCTR

Description TVS DIODE 5VWM 9.8VC 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMDB03LCC - SMDB24LCC
Online Catalog SMDB03LCC - SMDB24LCC Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 9.8V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 1655-1652-1

11:14:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.48900 14.89
25 1.32960 33.24
100 1.19680 119.68
250 1.06380 265.95
500 0.93080 465.40
1,000 0.77124 771.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1652-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.69714
  • Digi-Reel® ? : 1655-1652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback