Add To Favorites
Product Overview
Digi-Key Part Number 1655-1651-1-ND
Quantity Available 1,475
Can ship immediately
Manufacturer

Manufacturer Part Number

SMDA15CTR

Description TVS DIODE 15VWM 24VC 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMDA03C - SMDA24C
Featured Product SMDAxxC-Series TVS Arrays
Online Catalog SMDA03C - SMDA24C Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 70pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1651-1

09:22:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78000 7.80
25 0.69080 17.27
100 0.60180 60.18
250 0.52380 130.95
500 0.44578 222.89
1,000 0.35662 356.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1651-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.31378
  • Digi-Reel® ? : 1655-1651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback