Add To Favorites
Product Overview
Digi-Key Part Number 1655-1629-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ28CATR

Description TVS DIODE 28VWM 45.4VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SMBJ Series
Online Catalog SMBJ Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 13.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB (DO-214AA)
 
Additional Resources
Standard Package ? 1
Other Names 1655-1629-1

07:59:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38800 3.88
25 0.30200 7.55
100 0.22870 22.87
250 0.16184 40.46
500 0.12948 64.74
1,000 0.09927 99.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1629-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08380
  • Digi-Reel® ? : 1655-1629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback