Add To Favorites
Product Overview
Digi-Key Part Number 1655-1589-1-ND
Quantity Available 4,277
Can ship immediately
Manufacturer

Manufacturer Part Number

SK33ATR

Description DIODE SCHOTTKY 30V SMA
Expanded Description Diode Schottky 30V Surface Mount SMA (DO-214AC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SK33A
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 550mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1589-1

02:38:18 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33900 3.39
25 0.26400 6.60
100 0.19980 19.98
250 0.14132 35.33
500 0.11308 56.54
1,000 0.08669 86.69
2,500 0.07538 188.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1589-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.06588
  • Digi-Reel® ? : 1655-1589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback