Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1655-1508-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

S2315TR

Description TVS DIODE 15VWM 25VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets S2303 - S2336
Online Catalog S2303 - S2336 Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 25V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 300W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 130pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names 1655-1508-1

14:01:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.33300 3.33
25 0.25880 6.47
100 0.19600 19.60
250 0.13868 34.67
500 0.11094 55.47
1,000 0.08505 85.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1508-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07180
  • Digi-Reel® ? : 1655-1508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback