Add To Favorites
Product Overview
Digi-Key Part Number 1655-1499-1-ND
Quantity Available 5,884
Can ship immediately
Manufacturer

Manufacturer Part Number

RL255GTA

Description DIODE GEN PURP 600V 2.5A DO15
Expanded Description Diode Standard 600V 2.5A Through Hole DO-15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RL251G - RL257G
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 2.5A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2.5A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2.5µA @ 600V
Capacitance @ Vr, F 45pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1499-1

01:01:40 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27100 2.71
25 0.19480 4.87
100 0.15160 15.16
250 0.09528 23.82
500 0.08118 40.59
1,000 0.05521 55.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1499-3-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04835
Send Feedback