Add To Favorites
Product Overview
Digi-Key Part Number 1655-1498-1-ND
Quantity Available 2,980
Can ship immediately
Manufacturer

Manufacturer Part Number

P6KE6.8CATA

Description TVS DIODE 5.8VWM 10.5VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P6KE Series
Online Catalog P6KE Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series P6KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 57A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
Additional Resources
Standard Package ? 1
Other Names 1655-1498-1

17:57:53 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.35200 3.52
25 0.28880 7.22
100 0.23120 23.12
250 0.16812 42.03
500 0.13660 68.30
1,000 0.10508 105.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1498-3-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.09182
Send Feedback