Add To Favorites
Product Overview
Digi-Key Part Number 1655-1486-1-ND
Quantity Available 2,475
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRD580TR

Description DIODE SCHOTTKY 80V 5A DPAK
Expanded Description Diode Schottky 80V 5A Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MBRD560 - MBRD5200
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 750mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 80V
Capacitance @ Vr, F 300pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1486-1

22:29:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.39200 3.92
25 0.33080 8.27
100 0.26930 26.93
250 0.22312 55.78
500 0.18466 92.33
1,000 0.13849 138.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1486-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.12326
  • Digi-Reel® ? : 1655-1486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback