Add To Favorites
Product Overview
Digi-Key Part Number 1655-1480-1-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRD2060CTTR

Description DIODE ARRAY SCHOTTKY 60V DPAK
Expanded Description Diode Array 1 Pair Common Cathode Schottky 60V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MBRD2060CT
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 800mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 60V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Additional Resources
Standard Package ? 1
Other Names 1655-1480-1

02:19:09 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.44600 4.46
25 0.37600 9.40
100 0.30610 30.61
250 0.25360 63.40
500 0.20988 104.94
1,000 0.15741 157.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1480-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.14008
  • Digi-Reel® ? : 1655-1480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback