Add To Favorites
Product Overview
Digi-Key Part Number 1655-1474-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRD1080CTTR

Description DIODE ARRAY SCHOTTKY 80V DPAK
Expanded Description Diode Array 1 Pair Common Cathode Schottky 80V Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MBRD1080CT
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) -
Voltage - Forward (Vf) (Max) @ If 750mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 80V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Additional Resources
Standard Package ? 1
Other Names 1655-1474-1

00:54:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.37900 3.79
25 0.33200 8.30
100 0.28450 28.45
250 0.24660 61.65
500 0.20864 104.32
1,000 0.16123 161.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1474-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.14272
  • Digi-Reel® ? : 1655-1474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback