Add To Favorites
Product Overview
Digi-Key Part Number 1655-1469-1-ND
Quantity Available 2,450
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRD10200TR

Description DIODE SCHOTTKY 200V DPAK
Expanded Description Diode Schottky 200V Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MBRD10200
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 900mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 200V
Capacitance @ Vr, F 300pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1469-1

21:24:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.36300 3.63
25 0.31720 7.93
100 0.27190 27.19
250 0.23568 58.92
500 0.19940 99.70
1,000 0.15409 154.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1469-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.14520
  • Digi-Reel® ? : 1655-1469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback