Add To Favorites
Product Overview
Digi-Key Part Number 1655-1438-1-ND
Quantity Available 2,988
Can ship immediately
Manufacturer

Manufacturer Part Number

MBR15200DJFTR

Description DIODE SCHOTTKY 200V PDFNWB5X6-8L
Expanded Description Diode Schottky 200V Surface Mount 8-PDFNWB (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MBR15200DJF
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) -
Voltage - Forward (Vf) (Max) @ If 920mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 200V
Capacitance @ Vr, F 400pF @ 5V, 1MHz
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package 8-PDFNWB (5x6)
Operating Temperature - Junction -55°C ~ 200°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1438-1

12:02:39 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.59500 5.95
25 0.52640 13.16
100 0.45860 45.86
250 0.39916 99.79
500 0.33972 169.86
1,000 0.27178 271.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1438-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.23912
  • Digi-Reel® ? : 1655-1438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback