Add To Favorites
Product Overview
Digi-Key Part Number 1655-1414-1-ND
Quantity Available 7,460
Can ship immediately
Manufacturer

Manufacturer Part Number

BAV19WSTR

Description DIODE GEN PURP 100V 200MA SOD323
Expanded Description Diode Standard 100V 200mA Surface Mount SOD-323FL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BAV19WS - BAV21WS
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 100V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323FL
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1414-1

10:05:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.17400 1.74
25 0.15800 3.95
100 0.11380 11.38
250 0.06700 16.75
500 0.05562 27.81
1,000 0.03792 37.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1414-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.03129
  • Digi-Reel® ? : 1655-1414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback