Add To Favorites
Product Overview
Digi-Key Part Number 1655-1385-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

3.0SMCJ22CATR

Description TVS DIODE 18VWM 29.2VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 3.0SMCJ Series
Online Catalog 3.0SMCJ Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series 3.0SMCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 102.8A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
 
Additional Resources
Standard Package ? 1
Other Names 1655-1385-1

05:57:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.27900 12.79
25 1.15520 28.88
100 1.01070 101.07
250 0.88692 221.73
500 0.78378 391.89
1,000 0.61878 618.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1385-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.56070
  • Digi-Reel® ? : 1655-1385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback