Add To Favorites
Product Overview
Digi-Key Part Number 1655-1379-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5402TA

Description VR 200V IO 3A PACKAGE DO-27 STAN
Expanded Description Diode Standard 200V 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1N5400 - 1N5408
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names 1655-1379-1

12:04:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.35200 3.52
25 0.25320 6.33
100 0.19680 19.68
250 0.12372 30.93
500 0.10546 52.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1379-3-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: 0.06962
Send Feedback