Add To Favorites
Product Overview
Digi-Key Part Number 1655-1376-1-ND
Quantity Available 7,465
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4755ATR

Description DIODE ZENER 43V 1W DO41
Expanded Description Zener Diode 43V 1W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1N4728A - 1N4764A
Online Catalog 1N47 Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 70 Ohm
Current - Reverse Leakage @ Vr 5µA @ 32.7V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
Additional Resources
Standard Package ? 1
Other Names 1655-1376-1

10:47:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27500 2.75
25 0.19800 4.95
100 0.15410 15.41
250 0.09684 24.21
500 0.08254 41.27
1,000 0.05613 56.13
2,500 0.05062 126.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1655-1376-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.04274
  • Digi-Reel® ? : 1655-1376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback