Add To Favorites
Product Overview
Digi-Key Part Number 1655-1364-1-ND
Quantity Available 17,500
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4735ATA

Description DIODE ZENER 6.2V 1W DO41
Expanded Description Zener Diode 6.2V 1W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1N4728A - 1N4764A
Online Catalog 1N47 Series
Product Attributes Select All
Categories
Manufacturer

SMC Diode Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 2 Ohm
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1655-1364-1

23:51:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27500 2.75
25 0.19800 4.95
100 0.15410 15.41
250 0.09684 24.21
500 0.08254 41.27
1,000 0.05613 56.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1655-1364-3-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.04915
Send Feedback